-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Scan Test Devices With Octal Registered Bus Transceivers 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT8543DL-ND
|
DigiKey | IC SCAN TEST DEV/TXRX 28-SSOP Min Qty: 33 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11795 In Stock |
|
$9.2400 | Buy Now |
DISTI #
296-4107-5-ND
|
DigiKey | IC SCAN TEST DEV/TXRX 28-SSOP Min Qty: 33 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5314 | Buy Now |
DISTI #
595-SN74ABT8543DL
|
Mouser Electronics | Specialty Function Logic Device w/Octal Rgstr Bus Transceiver RoHS: Compliant | 22 |
|
$10.1300 / $13.5700 | Buy Now |
|
Rochester Electronics | SN74ABT8543 Scan Test Devices With Octal Registered Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 11795 |
|
$7.9300 / $9.3300 | Buy Now |
|
Ameya Holding Limited | IC SCAN TEST DEV/TXRX 28-SSOP | 9265 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT8543DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT8543DL
Texas Instruments
Scan Test Devices With Octal Registered Bus Transceivers 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.525 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT8543DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT8543DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT8543DLRG4 | ABT SERIES, 8-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN74ABT8543DL vs SN74ABT8543DLRG4 |
SN74ABT8543DLG4 | ABT SERIES, 8-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN74ABT8543DL vs SN74ABT8543DLG4 |