Filter Your Search
1 - 4 of 4 results
|
SN74ABT8543DL
Texas Instruments
|
$8.8665 | Yes | Yes | Active | 5 V | 6.9 ns | 5.8 ns | 8 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 9.525 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT8543DLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.8 ns | 5.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ABT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 9.525 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.4 | 28 | compliant | 8542.39.00.01 | ||||||
|
SN74ABT8543DLR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.9 ns | 5.5 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 9.525 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 | |||||
|
SN74ABT8543DLG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.8 ns | 5.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ABT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 9.525 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.4 | 28 | compliant | 8542.39.00.01 |