| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC00SCX | onsemi | $0.2129 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs 74AC00SCX |
| SN74AC00DRE4 | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs SN74AC00DRE4 |
| HD74AC00RPEL | Renesas Electronics Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs HD74AC00RPEL |
| 74AC00SC | onsemi | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs 74AC00SC |
| SN74AC00DRG4 | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs SN74AC00DRG4 |
| 74AC00SCX | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs 74AC00SCX |
| SN74AC00DE4 | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs SN74AC00DE4 |
| 74AC00SCX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs 74AC00SCX |
| SN74AC00DG4 | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs SN74AC00DG4 |
| 74AC00MTR | STMicroelectronics | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00DR vs 74AC00MTR |
Part Details for SN74AC00DR by Texas Instruments
Results Overview of SN74AC00DR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC00DR Information
SN74AC00DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AC00DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85 | |
| SN74AC00DRE4 | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85 |
Price & Stock for SN74AC00DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1052-6-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Digi-Reel |
4136 Digi-Reel® |
|
$0.2004 / $0.4400 | Buy Now |
|
DISTI #
296-1052-1-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
4136 Cut Tape |
|
$0.2004 / $0.4400 | Buy Now |
|
DISTI #
296-1052-2-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
4136 Tape & Reel |
|
$0.1760 / $0.1908 | Buy Now |
|
DISTI #
595-SN74AC00DR
|
Mouser Electronics | Logic Gates Quad 2-Input A 595-S N74AC00D A 595-SN74 A 595-SN74AC00D RoHS: Compliant | 2369 |
|
$0.1900 / $0.4700 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin SOIC T/R | 603 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,AC-CMOS,SOP,14PIN,PLASTIC, TandR | 2225 |
|
$0.1400 / $0.7000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,AC-CMOS,SOP,14PIN,PLASTIC, TandR | 1406 |
|
$0.2610 / $0.6525 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,AC-CMOS,SOP,14PIN,PLASTIC, TandR | 394 |
|
$0.3263 / $0.6525 | Buy Now |
|
|
Rochester Electronics | Logic IC NAND Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 1186 |
|
$0.1379 / $0.2224 | Buy Now |
|
DISTI #
SN74AC00DR
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷6VDC, -40÷85°C, 20uA Min Qty: 1 | 167 |
|
$0.1810 / $0.4100 | Buy Now |
US Tariff Estimator: SN74AC00DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC00DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC00DR Part Data Attributes
|
|
SN74AC00DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC00DR
Texas Instruments
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AC00DR
This table gives cross-reference parts and alternative options found for SN74AC00DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC00DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AC00DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AC00DR is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, make sure to operate the device within its recommended operating temperature range (-40°C to 85°C) and follow proper thermal management practices, such as providing adequate heat sinking and airflow.
-
The recommended power-on sequence for the SN74AC00DR is to apply power to the VCC pin before applying any input signals. This helps prevent unwanted output states during power-up.
-
To minimize power consumption, use the lowest possible supply voltage (VCC) that meets your design requirements, and consider using a low-power version of the device if available. Additionally, minimize the number of gates used and optimize your design to reduce switching activity.
-
In noisy or radiated environments, the SN74AC00DR may be susceptible to electromagnetic interference (EMI) or radio-frequency interference (RFI). To mitigate this, use proper shielding, filtering, and grounding techniques, and consider using a device with built-in EMI protection if available.