| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC04SCX | onsemi | $0.2024 | Inverter | SN74AC04D vs 74AC04SCX |
| 74AC04SC | onsemi | $0.3427 | Inverter | SN74AC04D vs 74AC04SC |
| MC74AC04DG | onsemi | $0.3949 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AC04D vs MC74AC04DG |
| 74AC04SC | Rochester Electronics LLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AC04D vs 74AC04SC |
| MC74AC04D | onsemi | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AC04D vs MC74AC04D |
| 74AC04SC | Fairchild Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AC04D vs 74AC04SC |
| 74AC04SCX | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AC04D vs 74AC04SCX |
| 74AC04MTR | STMicroelectronics | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AC04D vs 74AC04MTR |
| SN74AC04DG4 | Texas Instruments | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AC04D vs SN74AC04DG4 |
| HD74AC04RP | Hitachi Ltd | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AC04D vs HD74AC04RP |
Part Details for SN74AC04D by Texas Instruments
Results Overview of SN74AC04D by Texas Instruments
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC04D Information
SN74AC04D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC04D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1053-5-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86020590
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 1101 | Americas - 3013 |
|
$0.5764 / $0.9296 | Buy Now |
|
DISTI #
86019616
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 1001 | Americas - 2050 |
|
$0.5764 / $0.9296 | Buy Now |
|
DISTI #
86034313
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 1201 | Americas - 2027 |
|
$0.5764 / $0.9296 | Buy Now |
|
DISTI #
86022407
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 1301 | Americas - 1996 |
|
$0.5764 / $0.9296 | Buy Now |
|
|
Bristol Electronics | Inverter 6-Element 14-Pin SOIC Tube Min Qty: 1 | 2770 |
|
$0.0975 / $0.4875 | Buy Now |
|
|
Bristol Electronics | Inverter 6-Element 14-Pin SOIC Tube | 97 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 7880 |
|
$0.1028 / $0.2571 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 2216 |
|
$0.1300 / $0.6500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 2216 |
|
$0.2399 / $0.9225 | Buy Now |
US Tariff Estimator: SN74AC04D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC04D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC04D Part Data Attributes
|
|
SN74AC04D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC04D
Texas Instruments
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AC04D
This table gives cross-reference parts and alternative options found for SN74AC04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AC04D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AC04D is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power supply, connect the VCC pin to a stable 5V power supply, and the GND pin to a reliable ground connection. Also, make sure to decouple the power supply with a 0.1uF capacitor.
-
The input voltage threshold for the SN74AC04D is typically around 2.5V for a logic high and 0.5V for a logic low, but it's recommended to use a voltage level translator if the input signal is not within the recommended range.
-
Yes, the SN74AC04D can be used in a 3.3V system, but the output voltage will be limited to 3.3V. Also, ensure that the input signals are within the recommended voltage range for the device.
-
The SN74AC04D has a maximum power dissipation of 500mW. To handle heat dissipation, ensure good airflow around the device, and consider using a heat sink if the device is expected to operate at high temperatures or high frequencies.