-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4297-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3795 In Stock |
|
$0.1695 / $0.5800 | Buy Now |
DISTI #
595-SN74AC11DR
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 4390 |
|
$0.1670 / $0.5400 | Buy Now |
|
Bristol Electronics | 2411 |
|
RFQ | ||
|
Quest Components | 1928 |
|
$0.1984 / $0.9920 | Buy Now | |
|
Rochester Electronics | SN74AC11 Triple 3-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$0.1574 / $0.1852 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 3CH 3-INP 14-SOIC | 96122 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE AND 3CH 3-INP 14SOIC | 1005 |
|
$0.1857 / $0.3305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC11DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC11DR
Texas Instruments
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC11DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC11DCR1 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC11DR vs MC74AC11DCR1 |
74AC11SC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | SN74AC11DR vs 74AC11SC |
SN74AC11IDREP | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | Texas Instruments | SN74AC11DR vs SN74AC11IDREP |
MC74AC11DC | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC11DR vs MC74AC11DC |
SN74AC11DRE4 | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | SN74AC11DR vs SN74AC11DRE4 |
74AC11SCXR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AC11DR vs 74AC11SCXR |
74AC11SCQR | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | SN74AC11DR vs 74AC11SCQR |
SN74AC11D | 3-ch, 3-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC11DR vs SN74AC11D |
SN74AC11IDRQ1 | Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC11DR vs SN74AC11IDRQ1 |
MC74AC11DC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74AC11DR vs MC74AC11DC |