-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1022
|
Newark | Logic, Trpl 3In Pos-And Gate, 14Dip, Logic Family/Base Number:74Ac11, Logic Type:And, Output Current:24Ma, No. Of Inputs:3, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC11N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5500 / $0.8080 | Buy Now |
DISTI #
2156-SN74AC11N-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47530 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-33640-5-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
879 In Stock |
|
$0.2345 / $0.6500 | Buy Now |
DISTI #
595-SN74AC11N
|
Mouser Electronics | Logic Gates Triple 3-Input Positive-AND Gates RoHS: Compliant | 407 |
|
$0.2220 / $0.6500 | Buy Now |
|
Rochester Electronics | SN74AC11 Triple 3-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 47530 |
|
$0.2132 / $0.2508 | Buy Now |
DISTI #
SN74AC11N
|
TME | IC: digital, AND, Ch: 3, IN: 3, CMOS, THT, DIP14, 2÷6VDC, -40÷85°C, tube Min Qty: 3 | 0 |
|
$0.2470 / $0.5260 | RFQ |
|
Ameya Holding Limited | SN74AC11N 三路 3 输入与门, 单端输出, 75mA, 2 → 6 V, 14针 PDIP封装 | 5395 |
|
RFQ | |
DISTI #
3120265
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5789 / $0.6913 | Buy Now |
DISTI #
3120265
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5770 / $0.6535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC11N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC11N
Texas Instruments
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AC11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75204BCX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC11N vs M38510/75204BCX |
RHFAC11D03V | Rad-Hard Triple 3-Input AND Gate | STMicroelectronics | SN74AC11N vs RHFAC11D03V |
5962-8761101CX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | SN74AC11N vs 5962-8761101CX |
M38510/75204SCA | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC11N vs M38510/75204SCA |
MC74AC11NC | AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74AC11N vs MC74AC11NC |
M38510R75204SCX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC11N vs M38510R75204SCX |
74AC11PCQR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN74AC11N vs 74AC11PCQR |
SN54AC11J | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC11N vs SN54AC11J |
54AC11DM | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14 | National Semiconductor Corporation | SN74AC11N vs 54AC11DM |
MC74AC11NG | AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | SN74AC11N vs MC74AC11NG |