-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC11PW-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14048 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-SN74AC11PW-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2453 In Stock |
|
$0.5121 / $1.1300 | Buy Now |
|
Quest Components | AND GATE, AC SERIES, 3-FUNC, 3-INPUT, CMOS, PDSO14 | 91 |
|
$0.4400 / $0.9429 | Buy Now |
|
Rochester Electronics | SN74AC11 Triple 3-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 14048 |
|
$0.4190 / $0.4929 | Buy Now |
DISTI #
SN74AC11PW
|
TME | IC: digital, AND, Ch: 3, IN: 3, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.5350 / $1.1580 | RFQ |
DISTI #
1752859
|
Farnell | LOGIC, TRPL 3IN POS-AND GATE, 14TSSOP RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$0.6228 / $0.7359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC11PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC11PW
Texas Instruments
3-ch, 3-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AC11PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC11DT | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | SN74AC11PW vs MC74AC11DT |
74AC11MTCX_NL | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC11PW vs 74AC11MTCX_NL |
MC74AC11DTR2 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | SN74AC11PW vs MC74AC11DTR2 |
SN74AC11IPWRQ1 | Automotive Catalog Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC11PW vs SN74AC11IPWRQ1 |
SN74AC11IPWREP | Enhanced product, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | SN74AC11PW vs SN74AC11IPWREP |
SN74AC11PWR | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | SN74AC11PW vs SN74AC11PWR |
74AC11MTC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74AC11PW vs 74AC11MTC |
SN74AC11PWLE | Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC11PW vs SN74AC11PWLE |
74AC11TTR | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AC11PW vs 74AC11TTR |
74AC11MTC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC11PW vs 74AC11MTC |