| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AC32MDREP | Texas Instruments | $0.9717 | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs SN74AC32MDREP |
| 74AC32MT | STMicroelectronics | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs 74AC32MT |
| 74AC32SC | onsemi | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs 74AC32SC |
| MC74AC32DCR1 | Motorola Semiconductor Products | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs MC74AC32DCR1 |
| SN74AC32DRG4 | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs SN74AC32DRG4 |
| V62/04616-01XE | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs V62/04616-01XE |
| 74AC32SC | National Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs 74AC32SC |
| TC74AC32FN | Toshiba America Electronic Components | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs TC74AC32FN |
| SN74AC32DG4 | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs SN74AC32DG4 |
| 74AC32SC | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32D vs 74AC32SC |
Part Details for SN74AC32D by Texas Instruments
Results Overview of SN74AC32D by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC32D Information
SN74AC32D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AC32DR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | |
| SN74AC32DBR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 85 |
Price & Stock for SN74AC32D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1059-5-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 800 Container: Tube |
0 Tube |
|
$0.4875 | Buy Now |
|
DISTI #
86021875
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 445 Package Multiple: 1 Date Code: 9801 | Americas - 6975 |
|
$0.5236 / $0.8445 | Buy Now |
|
DISTI #
86023684
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 445 Package Multiple: 1 | Americas - 2950 |
|
$0.5236 / $0.8445 | Buy Now |
|
DISTI #
86035828
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 445 Package Multiple: 1 Date Code: 1101 | Americas - 1388 |
|
$0.5236 / $0.8445 | Buy Now |
|
|
Bristol Electronics | OR Gate 4-Element 2-IN 14-Pin SOIC Tube | 315 |
|
RFQ | |
|
|
Quest Components | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 165 |
|
$0.4125 / $0.8250 | Buy Now |
|
|
Quest Components | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 144 |
|
$0.2535 / $0.8450 | Buy Now |
|
|
Quest Components | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 132 |
|
$0.4200 / $0.8400 | Buy Now |
|
|
Quest Components | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 54 |
|
$0.9123 / $1.5205 | Buy Now |
|
|
Quest Components | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 42 |
|
$0.5474 / $0.9123 | Buy Now |
US Tariff Estimator: SN74AC32D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC32D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC32D Part Data Attributes
|
|
SN74AC32D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC32D
Texas Instruments
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AC32D
This table gives cross-reference parts and alternative options found for SN74AC32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AC32D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74AC32D is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74AC32D should be powered with a stable voltage supply between 4.5V and 5.5V, with a maximum current draw of 20mA per gate.
-
The propagation delay of the SN74AC32D is typically around 10-15ns, but this can vary depending on the specific application and operating conditions.
-
Yes, the SN74AC32D can be used in a 3.3V system, but the output voltage will be limited to around 3.3V, and the input voltage thresholds may be affected.
-
The SN74AC32D is rated for operation up to 85°C, but thermal considerations should be taken into account to ensure reliable operation. A heat sink may be required for high-power applications.