| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC32MT | STMicroelectronics | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs 74AC32MT |
| 74AC32SC | onsemi | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs 74AC32SC |
| MC74AC32DCR1 | Motorola Semiconductor Products | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs MC74AC32DCR1 |
| SN74AC32DRG4 | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs SN74AC32DRG4 |
| V62/04616-01XE | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs V62/04616-01XE |
| 74AC32SC | National Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs 74AC32SC |
| TC74AC32FN | Toshiba America Electronic Components | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs TC74AC32FN |
| SN74AC32DG4 | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs SN74AC32DG4 |
| 74AC32SC | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs 74AC32SC |
| 74AC32SCX_NL | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC32MDREP vs 74AC32SCX_NL |
Part Details for SN74AC32MDREP by Texas Instruments
Results Overview of SN74AC32MDREP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC32MDREP Information
SN74AC32MDREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AC32MDREP | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-Or Gates 14-SOIC -55 to 125 |
Price & Stock for SN74AC32MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22252-2-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.9158 | Buy Now |
|
DISTI #
595-SN74AC32MDREP
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates RoHS: Compliant | 1180 |
|
$1.7500 / $2.5500 | Buy Now |
|
|
Rochester Electronics | Logic IC OR Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 1498 |
|
$1.3100 / $1.6400 | Buy Now |
US Tariff Estimator: SN74AC32MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC32MDREP Part Data Attributes
|
|
SN74AC32MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC32MDREP
Texas Instruments
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AC32MDREP
This table gives cross-reference parts and alternative options found for SN74AC32MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AC32MDREP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AC32MDREP is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB design and layout guidelines to minimize thermal resistance.
-
Yes, the SN74AC32MDREP is compatible with 5V systems, but ensure that the input voltage does not exceed the recommended maximum of 5.5V to prevent damage to the device.
-
The propagation delay of the SN74AC32MDREP is typically around 10-15 ns, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design and layout guidelines, minimize signal trace lengths, and use termination resistors if necessary to prevent signal reflections.