| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC86SCX | onsemi | $0.2320 | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC86DR vs 74AC86SCX |
| MC74AC86DG | onsemi | $0.3198 | XOR Gate | SN74AC86DR vs MC74AC86DG |
| 74AC86SCX | Texas Instruments | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | SN74AC86DR vs 74AC86SCX |
| 74AC86M | STMicroelectronics | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC86DR vs 74AC86M |
| 74AC86SC | Texas Instruments | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | SN74AC86DR vs 74AC86SC |
| 74AC86SCX | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC86DR vs 74AC86SCX |
| MC74AC86DR2 | onsemi | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC86DR vs MC74AC86DR2 |
| TC74AC86FNF | Toshiba America Electronic Components | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC86DR vs TC74AC86FNF |
| SN74AC86DE4 | Texas Instruments | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC86DR vs SN74AC86DE4 |
Part Details for SN74AC86DR by Texas Instruments
Results Overview of SN74AC86DR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC86DR Information
SN74AC86DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC86DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86035847
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1589 Package Multiple: 1 | Americas - 42500 |
|
$0.2105 / $0.2361 | Buy Now |
|
DISTI #
86035061
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1589 Package Multiple: 1 Date Code: 1001 | Americas - 5000 |
|
$0.2361 | Buy Now |
|
DISTI #
86035788
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1589 Package Multiple: 1 Date Code: 0701 | Americas - 2500 |
|
$0.2361 | Buy Now |
|
DISTI #
86031933
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1589 Package Multiple: 1 Date Code: 0601 | Americas - 2300 |
|
$0.2361 | Buy Now |
|
DISTI #
595-SN74AC86DR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D RoHS: Compliant | 3864 |
|
$0.1880 / $0.4500 | Buy Now |
|
|
Bristol Electronics | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R Min Qty: 1 | 1398 |
|
$0.1326 / $0.5100 | Buy Now |
|
|
Quest Components | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 1118 |
|
$0.2460 / $0.8200 | Buy Now |
|
|
Quest Components | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 1118 |
|
$0.1768 / $0.6800 | Buy Now |
|
|
Quest Components | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 26 |
|
$0.2050 / $0.2460 | Buy Now |
|
|
Rochester Electronics | Logic IC XOR (Exclusive OR) 4 Element 2.5V, 3.3V, 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 52300 |
|
$0.1411 / $0.2276 | Buy Now |
US Tariff Estimator: SN74AC86DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC86DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC86DR Part Data Attributes
|
|
SN74AC86DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC86DR
Texas Instruments
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 12.5 Ns | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AC86DR
This table gives cross-reference parts and alternative options found for SN74AC86DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC86DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AC86DR Frequently Asked Questions (FAQ)
-
The SN74AC86DR can handle clock frequencies up to 100 MHz.
-
Yes, the SN74AC86DR is 5V tolerant, meaning it can accept input voltages up to 5.5V even when operating at a lower VCC voltage.
-
The typical propagation delay of the SN74AC86DR is around 10-15 ns, depending on the operating conditions.
-
Yes, the SN74AC86DR can operate with a VCC voltage as low as 2.0V, making it suitable for use in 3.3V systems.
-
Yes, the SN74AC86DR is available in a lead-free (RoHS-compliant) package, making it suitable for use in environmentally friendly designs.