| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT00TDRQ1 | Texas Instruments | $0.2363 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs SN74ACT00TDRQ1 |
| 74ACT00SCX | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs 74ACT00SCX |
| MC74AC00D | onsemi | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs MC74AC00D |
| MC74ACT00D | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs MC74ACT00D |
| SN74ACT00DE4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs SN74ACT00DE4 |
| SN74ACT00DRE4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs SN74ACT00DRE4 |
| CD74ACT00M | Ge Solid State | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs CD74ACT00M |
| MC74ACT00DR2 | onsemi | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs MC74ACT00DR2 |
| DV74ACT00D | avg Semiconductors | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs DV74ACT00D |
| CD74ACT00M96 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT00D vs CD74ACT00M96 |
Part Details for SN74ACT00D by Texas Instruments
Results Overview of SN74ACT00D by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT00D Information
SN74ACT00D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT00D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1452-5-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-SOIC Min Qty: 700 Container: Tube |
0 Tube |
|
$0.5399 | Buy Now |
|
DISTI #
86035386
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 448 Package Multiple: 1 Date Code: 1101 | Americas - 5659 |
|
$0.6958 / $0.8383 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin SOIC Tube | 618 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,SOP,14PIN,PLASTIC | 53 |
|
$0.1580 / $0.2370 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,SOP,14PIN,PLASTIC | 32 |
|
$0.2480 / $0.4960 | Buy Now |
|
|
Rochester Electronics | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6025 |
|
$0.4158 / $0.6706 | Buy Now |
|
DISTI #
86035386
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 448 Package Multiple: 1 Date Code: 1101 | Americas - 5659 |
|
$0.6958 / $0.8383 | Buy Now |
|
DISTI #
86035386
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 448 Package Multiple: 1 Date Code: 1101 | Americas - 5659 |
|
$0.6958 / $0.8383 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 457 |
|
RFQ | |
|
|
Chip Stock | Gate, Nand, Cmos, 4.5 V (min.), 24 ma (max.), -24 ma (max.), 2 V (min.), SOIC | 11500 |
|
RFQ |
US Tariff Estimator: SN74ACT00D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT00D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT00D Part Data Attributes
|
|
SN74ACT00D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT00D
Texas Instruments
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ACT00D
This table gives cross-reference parts and alternative options found for SN74ACT00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT00D Frequently Asked Questions (FAQ)
-
The SN74ACT00D can handle clock frequencies up to 100 MHz.
-
The SN74ACT00D requires a single 5V power supply (VCC) and a ground connection (GND). Ensure that the power supply is stable and within the recommended operating range.
-
The typical propagation delay of the SN74ACT00D is around 10-15 ns, but this can vary depending on the operating conditions and load capacitance.
-
While the SN74ACT00D is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the noise margin may be reduced.
-
The SN74ACT00D is a low-power device, but it can still generate heat. Ensure good airflow around the device, and consider using a heat sink if the device is operated at high frequencies or with high loads.