| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS04J | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, CDIP14 | SN74ACT04N vs SN54ALS04J |
| SN74ALS04J | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, CDIP14 | SN74ACT04N vs SN74ALS04J |
| SN74ALS04JP4 | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, CDIP14 | SN74ACT04N vs SN74ALS04JP4 |
| SN74ALS04J | Freescale Semiconductor | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, CDIP14 | SN74ACT04N vs SN74ALS04J |
| SN74ACT04NE4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | SN74ACT04N vs SN74ACT04NE4 |
| SN74ALS04N3 | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14 | SN74ACT04N vs SN74ALS04N3 |
| 74ACT04PC | National Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | SN74ACT04N vs 74ACT04PC |
| 74ACT04PC | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | SN74ACT04N vs 74ACT04PC |
| SN54ALS04J | Motorola Semiconductor Products | Check for Price | Inverter, TTL, CDIP14 | SN74ACT04N vs SN54ALS04J |
| MC74ACT04N | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | SN74ACT04N vs MC74ACT04N |
Part Details for SN74ACT04N by Texas Instruments
Results Overview of SN74ACT04N by Texas Instruments
- Distributor Offerings: (40 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT04N Information
SN74ACT04N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ACT04NSRG4 | Texas Instruments | Hex Inverters 14-SO -40 to 85 | |
| SN74ACT04N | Texas Instruments | Hex Inverters 14-PDIP -40 to 85 | |
| SN74ACT04NSR | Texas Instruments | Hex Inverters 14-SO -40 to 85 |
Price & Stock for SN74ACT04N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86026670
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 0001 | Americas - 18813 |
|
$0.3343 / $0.4853 | Buy Now |
|
DISTI #
86017753
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 0501 | Americas - 4780 |
|
$0.3343 / $0.4853 | Buy Now |
|
DISTI #
86029172
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 1001 | Americas - 4200 |
|
$0.3343 / $0.4853 | Buy Now |
|
DISTI #
86018909
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 773 Package Multiple: 1 | Americas - 3045 |
|
$0.3343 / $0.4853 | Buy Now |
|
DISTI #
86040952
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 1301 | Americas - 2350 |
|
$0.3343 / $0.4853 | Buy Now |
|
DISTI #
86029918
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 0301 | Americas - 2000 |
|
$0.3343 / $0.4853 | Buy Now |
|
DISTI #
86013066
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 9901 | Americas - 1425 |
|
$0.3343 / $0.4853 | Buy Now |
|
DISTI #
88044777
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 1501 | Americas - 1000 |
|
$0.3343 / $0.4853 | Buy Now |
|
DISTI #
88772292
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 9601 | Americas - 857 |
|
$0.3343 / $0.4853 | Buy Now |
|
DISTI #
74090869
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2208 | Americas - 541 |
|
$0.3860 | Buy Now |
US Tariff Estimator: SN74ACT04N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT04N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT04N Part Data Attributes
|
|
SN74ACT04N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT04N
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74ACT04N
This table gives cross-reference parts and alternative options found for SN74ACT04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT04N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT04N is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the SN74ACT04N is compatible with 3.3V systems. However, ensure that the input voltage does not exceed the maximum rating of 5.5V, and that the output current does not exceed the maximum rating of 24mA.
-
To ensure proper power sequencing, ensure that the power rails are turned on in the correct order, typically starting with the lowest voltage rail. Use power sequencing controllers or voltage supervisors to ensure that the power rails are turned on and off in the correct order.
-
The recommended operating temperature range for the SN74ACT04N is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability.