| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT08PWR | Texas Instruments | $0.2112 | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs SN74ACT08PWR |
| MC74ACT08DTR2 | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs MC74ACT08DTR2 |
| 74ACT08D-T | NXP Semiconductors | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs 74ACT08D-T |
| 74ACT08MT | STMicroelectronics | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs 74ACT08MT |
| MC74ACT08DC | Motorola Semiconductor Products | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs MC74ACT08DC |
| TC74ACT08FT | Toshiba America Electronic Components | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs TC74ACT08FT |
| TC74ACT08FN-ELP | Toshiba America Electronic Components | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs TC74ACT08FN-ELP |
| N74ACT08PW | NXP Semiconductors | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs N74ACT08PW |
| 74ACT08D | NXP Semiconductors | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs 74ACT08D |
| SN74ACT08PWLE | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08PW vs SN74ACT08PWLE |
Part Details for SN74ACT08PW by Texas Instruments
Results Overview of SN74ACT08PW by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT08PW Information
SN74ACT08PW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT08PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33656-5-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-TSSOP Min Qty: 1 Container: Tube |
1798 Tube |
|
$0.4818 / $0.9800 | Buy Now |
|
DISTI #
86029188
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 1301 | Americas - 2870 |
|
$0.4843 / $0.7810 | Buy Now |
|
DISTI #
86026688
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 1401 | Americas - 1170 |
|
$0.4843 / $0.7810 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin TSSOP Tube | 33 |
|
RFQ | |
|
|
Rochester Electronics | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4210 |
|
$0.3874 / $0.6248 | Buy Now |
|
DISTI #
86029188
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 1301 | Americas - 2870 |
|
$0.4843 / $0.7810 | Buy Now |
|
DISTI #
86026688
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 1401 | Americas - 1170 |
|
$0.4843 / $0.7810 | Buy Now |
|
DISTI #
86029188
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 1301 | Americas - 2870 |
|
$0.4843 / $0.7810 | Buy Now |
|
DISTI #
86026688
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 1401 | Americas - 1170 |
|
$0.4843 / $0.7810 | Buy Now |
|
DISTI #
SN74ACT08PW
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 3 | 0 |
|
$0.5400 / $1.1900 | RFQ |
US Tariff Estimator: SN74ACT08PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT08PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT08PW Part Data Attributes
|
|
SN74ACT08PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08PW
Texas Instruments
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74ACT08PW
This table gives cross-reference parts and alternative options found for SN74ACT08PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT08PW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT08PW is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors if necessary.
-
Yes, the SN74ACT08PW is compatible with 3.3V systems, but ensure that the input voltage does not exceed the recommended maximum of 5.5V.
-
The power consumption of the SN74ACT08PW depends on the operating frequency and input conditions, but typically it is around 20-30 mA at 5V and 10-20 mA at 3.3V.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.