Part Details for SN74ACT10QPWRQ1 by Texas Instruments
Overview of SN74ACT10QPWRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT10QPWRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, ACT Series, 3-Func, 3-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for SN74ACT10QPWRQ1
SN74ACT10QPWRQ1 CAD Models
SN74ACT10QPWRQ1 Part Data Attributes
|
SN74ACT10QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT10QPWRQ1
Texas Instruments
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74ACT10QPWRQ1
This table gives cross-reference parts and alternative options found for SN74ACT10QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT10QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT10PWLE | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT10QPWRQ1 vs SN74ACT10PWLE |
SN74ACT10PWR | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT10QPWRQ1 vs SN74ACT10PWR |
SN74ACT10PWG4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74ACT10QPWRQ1 vs SN74ACT10PWG4 |
SN74ACT10PW | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT10QPWRQ1 vs SN74ACT10PW |
SN74ACT10PWRE4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74ACT10QPWRQ1 vs SN74ACT10PWRE4 |
MC74ACT10DTR2G | Triple 3-Input NAND Gate, TSSOP-14, 2500-REEL | onsemi | SN74ACT10QPWRQ1 vs MC74ACT10DTR2G |
MC74ACT10DTR2 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74ACT10QPWRQ1 vs MC74ACT10DTR2 |