| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT14DR2G | onsemi | $0.2062 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT14D vs MC74ACT14DR2G |
| MC74ACT14DG | onsemi | $0.4285 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT14D vs MC74ACT14DG |
| SN74ACT14DG4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT14D vs SN74ACT14DG4 |
| MC74ACT14DR2 | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT14D vs MC74ACT14DR2 |
| SN74ACT14DRE4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT14D vs SN74ACT14DRE4 |
| SN74ACT14DRG4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT14D vs SN74ACT14DRG4 |
| TC74ACT14FN | Toshiba America Electronic Components | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT14D vs TC74ACT14FN |
| 74ACT14SCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT14D vs 74ACT14SCX |
Part Details for SN74ACT14D by Texas Instruments
Results Overview of SN74ACT14D by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT14D Information
SN74ACT14D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ACT14DRE4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | |
| SN74ACT14DR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | |
| SN74ACT14DRG4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 |
Price & Stock for SN74ACT14D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1068-5-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
P02:6590_15793114
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element 14-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Asia - 1 |
|
$0.4463 / $1.8606 | Buy Now |
|
|
Bristol Electronics | Inverter Schmitt Trigger 6-Element 14-Pin SOIC Tube Min Qty: 1 | 405 |
|
$0.1313 / $0.3750 | Buy Now |
|
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 324 |
|
$0.1500 / $0.5000 | Buy Now |
|
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 270 |
|
$0.5750 / $1.1500 | Buy Now |
|
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 130 |
|
$0.7590 / $1.5180 | Buy Now |
|
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 72 |
|
$0.3150 / $0.5250 | Buy Now |
|
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 41 |
|
$0.2625 / $0.3150 | Buy Now |
|
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 16 |
|
$0.6000 / $0.7500 | Buy Now |
|
DISTI #
P02:6590_15793114
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element 14-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Asia - 1 |
|
$0.4463 / $1.8606 | Buy Now |
US Tariff Estimator: SN74ACT14D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT14D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT14D Part Data Attributes
|
|
SN74ACT14D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT14D
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 12.5 Ns | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ACT14D
This table gives cross-reference parts and alternative options found for SN74ACT14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT14D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74ACT14D is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power supply, connect VCC to a 5V power source and GND to a reliable ground. Make sure to decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The SN74ACT14D can sink or source up to 24mA of current per output, but it's recommended to limit the current to 16mA to ensure reliable operation.
-
The SN74ACT14D has a thermal resistance of 65°C/W. To handle heat, ensure good airflow, use a heat sink if necessary, and avoid operating the device at maximum power for extended periods.
-
While the SN74ACT14D is designed for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage will be reduced, and the device may not meet the specified timing parameters.