| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9664101VXX | Intersil Corporation | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14 | SN74ACT14NS vs 5962R9664101VXX |
| 5962-8954702DX | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | SN74ACT14NS vs 5962-8954702DX |
| JM38510/00302BDA | NXP Semiconductors | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SN74ACT14NS vs JM38510/00302BDA |
| 5962-00-350-8443 | Texas Instruments | Check for Price | NAND Gate, TTL, CDFP14 | SN74ACT14NS vs 5962-00-350-8443 |
| SNJ54L55T-00 | Texas Instruments | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14 | SN74ACT14NS vs SNJ54L55T-00 |
| 5962F9671202VXA | Intersil Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14 | SN74ACT14NS vs 5962F9671202VXA |
| M38510/00701BAX | Lansdale Semiconductor Inc | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SN74ACT14NS vs M38510/00701BAX |
| SN54L01T-15 | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SN74ACT14NS vs SN54L01T-15 |
| S54H04F883B | Philips Semiconductors | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN74ACT14NS vs S54H04F883B |
| 74ACT11014N | Rochester Electronics LLC | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP20 | SN74ACT14NS vs 74ACT11014N |
Part Details for SN74ACT14NS by Texas Instruments
Results Overview of SN74ACT14NS by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT14NS Information
SN74ACT14NS by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ACT14NSR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SO -40 to 85 | |
| SN74ACT14NSRG4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SO -40 to 85 |
Price & Stock for SN74ACT14NS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86282539
|
Verical | Inverter Schmitt Trigger 6-Element 14-Pin SOP Tube RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 1501 | Americas - 800 |
|
$0.5960 / $0.9614 | Buy Now |
|
|
Rochester Electronics | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1150 |
|
$0.4768 / $0.7691 | Buy Now |
|
DISTI #
86282539
|
Verical | Inverter Schmitt Trigger 6-Element 14-Pin SOP Tube RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 1501 | Americas - 800 |
|
$0.5960 / $0.9614 | Buy Now |
|
DISTI #
86282539
|
Verical | Inverter Schmitt Trigger 6-Element 14-Pin SOP Tube RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 1501 | Americas - 800 |
|
$0.5960 / $0.9614 | Buy Now |
|
DISTI #
SN74ACT14NS
|
TME | IC: digital, NOT, Ch: 6, CMOS,TTL, SMD, SOP14, 4.5÷5.5VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.3250 / $0.7030 | RFQ |
|
|
Chip Stock | IC INVERT SCHMITT 6CH 1IN 14SO Inverter IC 6 Channel Schmitt Trigger 14-SO | 3460 |
|
RFQ |
US Tariff Estimator: SN74ACT14NS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT14NS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT14NS Part Data Attributes
|
|
SN74ACT14NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT14NS
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Green, Plastic, Sop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 12.5 Ns | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74ACT14NS
This table gives cross-reference parts and alternative options found for SN74ACT14NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT14NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT14NS Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT14NS is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range of -40°C to 85°C.
-
The recommended power-on sequence for the SN74ACT14NS is to apply power to the VCC pin before applying any input signals. This helps to prevent unwanted latch-up or oscillation during power-up.
-
Yes, the SN74ACT14NS can be used in a 3.3V system, but it's essential to ensure that the input signals are within the recommended voltage range of 0.8V to 2.7V. Additionally, the output voltage will be limited to the VCC voltage, which should be 3.3V in this case.
-
To handle ESD protection for the SN74ACT14NS, it's recommended to follow proper ESD handling procedures during device handling and assembly, and to use ESD protection devices such as TVS diodes or ESD protection arrays on the PCB.