| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT86DR2G | onsemi | $0.1670 | XOR Gate | SN74ACT86DG4 vs MC74ACT86DR2G |
| SN74ACT86D | Texas Instruments | $0.2647 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT86DG4 vs SN74ACT86D |
| CD74ACT86MDREP | Texas Instruments | $1.0917 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT86DG4 vs CD74ACT86MDREP |
| MC74ACT86D | onsemi | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT86DG4 vs MC74ACT86D |
| HD74ACT86RPVEL | Renesas Electronics Corporation | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT86DG4 vs HD74ACT86RPVEL |
| SN74ACT86DE4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT86DG4 vs SN74ACT86DE4 |
| MC74ACT86DTR2 | Motorola Semiconductor Products | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT86DG4 vs MC74ACT86DTR2 |
| SN74ACT86DRG4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT86DG4 vs SN74ACT86DRG4 |
| HD74ACT86RP | Hitachi Ltd | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT86DG4 vs HD74ACT86RP |
| TC74ACT86FN | Toshiba America Electronic Components | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT86DG4 vs TC74ACT86FN |
Part Details for SN74ACT86DG4 by Texas Instruments
Results Overview of SN74ACT86DG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT86DG4 Information
SN74ACT86DG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT86DG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | XOR GATE, ACT SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 1376 |
|
$0.2000 / $1.0000 | Buy Now |
|
|
Quest Components | XOR GATE, ACT SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 39 |
|
$0.2500 / $0.3000 | Buy Now |
|
|
Vyrian | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 9696 |
|
RFQ |
US Tariff Estimator: SN74ACT86DG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT86DG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT86DG4 Part Data Attributes
|
|
SN74ACT86DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT86DG4
Texas Instruments
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 200 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ACT86DG4
This table gives cross-reference parts and alternative options found for SN74ACT86DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT86DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.