-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC00QPWRQ1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
45751 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-17742-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1720 In Stock |
|
$0.1550 / $0.5900 | Buy Now |
DISTI #
595-SN74AHC00QPWRQ1
|
Mouser Electronics | Logic Gates Quadruple 2 Input Pos NAND Gate RoHS: Compliant | 1867 |
|
$0.1560 / $0.5900 | Buy Now |
|
Rochester Electronics | SN74AHC00-Q1 Automotive Catalog Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 45751 |
|
$0.1537 / $0.1808 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-TSSOP | 3680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC00QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00QPWRQ1
Texas Instruments
Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC00QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC00PW | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC00QPWRQ1 vs SN74AHC00PW |
SN74AHC00PWLE | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC00QPWRQ1 vs SN74AHC00PWLE |
935262687118 | NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC00QPWRQ1 vs 935262687118 |
MC74VHC00DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74AHC00QPWRQ1 vs MC74VHC00DTR2 |
74AHC00PW | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC00QPWRQ1 vs 74AHC00PW |
74AHC00PW,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | SN74AHC00QPWRQ1 vs 74AHC00PW,112 |
TC74VHC00FT(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC00QPWRQ1 vs TC74VHC00FT(EL) |
MC74VHC00DTG | Quad 2-Input NAND Gate, TSSOP-14, 96-TUBE | onsemi | SN74AHC00QPWRQ1 vs MC74VHC00DTG |
MC74VHC00DTR2G | Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL | onsemi | SN74AHC00QPWRQ1 vs MC74VHC00DTR2G |
SN74AHC00PWR | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC00QPWRQ1 vs SN74AHC00PWR |