Part Details for SN74AHC244MPWREPG4 by Texas Instruments
Overview of SN74AHC244MPWREPG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHC244MPWREPG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74AHC244MPWREPG4
|
Mouser Electronics | Buffers & Line Drivers Enh Prod Octal Bfr Drvrs RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Rochester Electronics | SN74AHC244-EP Enhanced Product Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 87 |
|
$1.2000 / $1.4100 | Buy Now |
Part Details for SN74AHC244MPWREPG4
SN74AHC244MPWREPG4 CAD Models
SN74AHC244MPWREPG4 Part Data Attributes:
|
SN74AHC244MPWREPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC244MPWREPG4
Texas Instruments
Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.05 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74AHC244MPWREPG4
This table gives cross-reference parts and alternative options found for SN74AHC244MPWREPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC244MPWREPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/03649-01XE | Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125 | Texas Instruments | SN74AHC244MPWREPG4 vs V62/03649-01XE |
SN74AHC244PWRE4 | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC244MPWREPG4 vs SN74AHC244PWRE4 |
SN74AHC244PWRG4 | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC244MPWREPG4 vs SN74AHC244PWRG4 |
74AHC244PWDH | AHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20 | NXP Semiconductors | SN74AHC244MPWREPG4 vs 74AHC244PWDH |
74AHC244PW-T | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | NXP Semiconductors | SN74AHC244MPWREPG4 vs 74AHC244PW-T |
935262002118 | Bus Driver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHC244MPWREPG4 vs 935262002118 |
74AHC244PW | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | NXP Semiconductors | SN74AHC244MPWREPG4 vs 74AHC244PW |
SN74AHC244QPWRG4Q1 | Automotive 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC244MPWREPG4 vs SN74AHC244QPWRG4Q1 |
SN74AHC244PWLE | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHC244MPWREPG4 vs SN74AHC244PWLE |
74AHC244PW,118 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC244MPWREPG4 vs 74AHC244PW,118 |