| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AHC86D,118 | Nexperia | $0.1908 | XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs 74AHC86D,118 |
| MC74VHC86DR2G | onsemi | $0.2152 | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs MC74VHC86DR2G |
| 74VHC86M | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs 74VHC86M |
| 74VHC86M | STMicroelectronics | Check for Price | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs 74VHC86M |
| 74VHC86MX | National Semiconductor Corporation | Check for Price | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs 74VHC86MX |
| SN74AHC86DRE4 | Texas Instruments | Check for Price | XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs SN74AHC86DRE4 |
| 74VHC86MTR | STMicroelectronics | Check for Price | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs 74VHC86MTR |
| SN74AHC86DRG4 | Texas Instruments | Check for Price | XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs SN74AHC86DRG4 |
| 74AHC86D | NXP Semiconductors | Check for Price | XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs 74AHC86D |
| 935263563112 | Nexperia | Check for Price | XOR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC86D vs 935263563112 |
Part Details for SN74AHC86D by Texas Instruments
Results Overview of SN74AHC86D by Texas Instruments
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC86D Information
SN74AHC86D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHC86D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4625-5-ND
|
DigiKey | IC XOR 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Tube |
1 Tube |
|
$0.9900 | Buy Now |
|
DISTI #
86022351
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 1301 | Americas - 5600 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86035021
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 | Americas - 4050 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86035734
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 1001 | Americas - 3900 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86034859
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 9601 | Americas - 1850 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86020688
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 0201 | Americas - 1100 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86023509
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86023895
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 1101 | Americas - 450 |
|
$0.5566 / $0.8978 | Buy Now |
|
|
Quest Components | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 2650 |
|
$0.1663 / $0.3990 | Buy Now |
|
|
Quest Components | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 146 |
|
$0.3369 / $0.5615 | Buy Now |
US Tariff Estimator: SN74AHC86D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHC86D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHC86D Part Data Attributes
|
|
SN74AHC86D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC86D
Texas Instruments
XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ahc/Vhc/H/U/V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 16.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AHC86D
This table gives cross-reference parts and alternative options found for SN74AHC86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AHC86D Frequently Asked Questions (FAQ)
-
The SN74AHC86D can handle clock frequencies up to 100 MHz.
-
To ensure the SN74AHC86D operates within the recommended operating conditions, maintain a supply voltage (VCC) between 2.0 V and 5.5 V, and keep the junction temperature (TJ) below 150°C.
-
The propagation delay (tPD) of the SN74AHC86D is typically around 10 ns, but can vary depending on the operating conditions and load capacitance.
-
Yes, the SN74AHC86D is compatible with 3.3V systems, as it operates from a supply voltage (VCC) range of 2.0 V to 5.5 V.
-
Treat the input pins as inputs and the output pins as outputs. Ensure that the input pins are driven by a signal source with a voltage level compatible with the SN74AHC86D's input voltage range.