| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHCT08DR | Texas Instruments | $0.1060 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs SN74AHCT08DR |
| 74ACT08SC | onsemi | $0.2676 | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs 74ACT08SC |
| 74ACT08SCX | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs 74ACT08SCX |
| CD74ACT08M | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs CD74ACT08M |
| TC74VHCT08AFN(ELP) | Toshiba America Electronic Components | Check for Price | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs TC74VHCT08AFN(ELP) |
| 74VHCT08MX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs 74VHCT08MX |
| 74VHCT08D-Q100J | NXP Semiconductors | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs 74VHCT08D-Q100J |
| 74AHCT08D-Q100J | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs 74AHCT08D-Q100J |
| 74VHCT08D,118 | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs 74VHCT08D,118 |
| 935289502118 | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08D vs 935289502118 |
Part Details for SN74AHCT08D by Texas Instruments
Results Overview of SN74AHCT08D by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT08D Information
SN74AHCT08D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHCT08D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86031214
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 452 Package Multiple: 1 Date Code: 1201 | Americas - 8100 |
|
$0.5145 / $0.8299 | Buy Now |
|
DISTI #
86018008
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 452 Package Multiple: 1 Date Code: 1001 | Americas - 5050 |
|
$0.5145 / $0.8299 | Buy Now |
|
DISTI #
86019664
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 452 Package Multiple: 1 | Americas - 2650 |
|
$0.5145 / $0.8299 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin SOIC Tube | 414 |
|
RFQ | |
|
|
Quest Components | 278 |
|
$0.4000 / $0.8000 | Buy Now | |
|
|
Quest Components | 26 |
|
$0.3699 / $0.8220 | Buy Now | |
|
|
Rochester Electronics | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 16150 |
|
$0.4116 / $0.6639 | Buy Now |
|
DISTI #
86031214
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 452 Package Multiple: 1 Date Code: 1201 | Americas - 8100 |
|
$0.5145 / $0.8299 | Buy Now |
|
DISTI #
86018008
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 452 Package Multiple: 1 Date Code: 1001 | Americas - 5050 |
|
$0.5145 / $0.8299 | Buy Now |
|
DISTI #
86019664
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 452 Package Multiple: 1 | Americas - 2650 |
|
$0.5145 / $0.8299 | Buy Now |
US Tariff Estimator: SN74AHCT08D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHCT08D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHCT08D Part Data Attributes
|
|
SN74AHCT08D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT08D
Texas Instruments
AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AHCT08D
This table gives cross-reference parts and alternative options found for SN74AHCT08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AHCT08D Frequently Asked Questions (FAQ)
-
The SN74AHCT08D can handle clock frequencies up to 100 MHz.
-
Yes, the SN74AHCT08D is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 3.3V.
-
The typical propagation delay of the SN74AHCT08D is around 10 ns, but it can vary depending on the operating conditions and load capacitance.
-
Yes, the SN74AHCT08D can be used in a 3.3V system with 5V devices, but you need to ensure that the input voltage does not exceed 5.5V and that the output is not driven into a 5V device that is not 3.3V tolerant.
-
To reduce power consumption in the SN74AHCT08D, you can use a lower supply voltage, reduce the clock frequency, or use a lower-power mode if available.