Part Details for SN74AHCT139DRE4 by Texas Instruments
Overview of SN74AHCT139DRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT139DRE4
SN74AHCT139DRE4 CAD Models
SN74AHCT139DRE4 Part Data Attributes
|
SN74AHCT139DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT139DRE4
Texas Instruments
AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74AHCT139DRE4
This table gives cross-reference parts and alternative options found for SN74AHCT139DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT139DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT139PW,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer TSSOP 16-Pin | NXP Semiconductors | SN74AHCT139DRE4 vs 74AHCT139PW,112 |
MC74VHCT139AD | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | SN74AHCT139DRE4 vs MC74VHCT139AD |
MC74VHCT139ADTRG | Dual 2-to-4 Decoder/Demultiplexer, TSSOP-16, 2500-REEL | onsemi | SN74AHCT139DRE4 vs MC74VHCT139ADTRG |
74AHCT139D | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74AHCT139DRE4 vs 74AHCT139D |
MC74VHCT139AMELG | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOIC-16 | onsemi | SN74AHCT139DRE4 vs MC74VHCT139AMELG |
SN74AHCT139DRG4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AHCT139DRE4 vs SN74AHCT139DRG4 |
935263567112 | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | SN74AHCT139DRE4 vs 935263567112 |
SN74AHCT139DR | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | SN74AHCT139DRE4 vs SN74AHCT139DR |
74AHCT139D,118 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | SN74AHCT139DRE4 vs 74AHCT139D,118 |
SN74AHCT139PWE4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT139DRE4 vs SN74AHCT139PWE4 |