-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-bit shift registers with tri-state output registers and TTL-compatible CMOS inputs 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26428-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11577 In Stock |
|
$0.1650 / $0.5800 | Buy Now |
DISTI #
595-SN74AHCT595DR
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 12734 |
|
$0.1350 / $0.5400 | Buy Now |
|
Bristol Electronics | 1306 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 1880 |
|
$0.7350 / $2.1000 | Buy Now |
|
Ameya Holding Limited | SOIC 16/I°/8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | 37131 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SHIFT REGISTER 8BIT 16-SOIC | 875 |
|
$0.1553 / $0.2906 | Buy Now |
|
CHIPMALL.COM LIMITED | 8 | 956 |
|
$0.1602 / $0.1633 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT595DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT595DR
Texas Instruments
Eight-bit shift registers with tri-state output registers and TTL-compatible CMOS inputs 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL OUTPUT AVAILABLE | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.4 ns | |
Propagation Delay (tpd) | 11.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 115 MHz |
This table gives cross-reference parts and alternative options found for SN74AHCT595DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT595DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT595DRE4 | 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 125 | Texas Instruments | SN74AHCT595DR vs SN74AHCT595DRE4 |
74AHCT595D-T | IC AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Shift Register | NXP Semiconductors | SN74AHCT595DR vs 74AHCT595D-T |
SN74AHCT595DG4 | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AHCT595DR vs SN74AHCT595DG4 |
74AHCT595D,112 | 74AHC(T)595 - 8-bit serial-in/serial-out or parallel-out shift register SOP 16-Pin | NXP Semiconductors | SN74AHCT595DR vs 74AHCT595D,112 |
74AHCT595D,118 | 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin | Nexperia | SN74AHCT595DR vs 74AHCT595D,118 |
74AHCT595D-Q100 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT595DR vs 74AHCT595D-Q100 |
SN74AHCT595DRG4 | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AHCT595DR vs SN74AHCT595DRG4 |
74AHCT595D,112 | 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin | Nexperia | SN74AHCT595DR vs 74AHCT595D,112 |
SN74AHCT595DE4 | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AHCT595DR vs SN74AHCT595DE4 |
935265559112 | Serial In Parallel Out, AHCT/VHCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT595DR vs 935265559112 |