-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel-Load 8-Bit Serial Shift Registers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS165N-ND
|
DigiKey | IC SHIFT REG 8BIT PARALL 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3856 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-33714-5-ND
|
DigiKey | IC SHIFT REG 8BIT PARALL 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
408 In Stock |
|
$0.4437 / $0.8300 | Buy Now |
DISTI #
595-SN74ALS165N
|
Mouser Electronics | Counter Shift Registers Parallel-Ld 8 Bit Ser Shift Register RoHS: Compliant | 392 |
|
$0.4430 / $0.8300 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 793 |
|
$0.4125 / $0.9900 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 3296 |
|
$0.4950 / $1.6500 | Buy Now |
|
Rochester Electronics | SN74ALS165 Parallel-Load 8-Bit Serial Shift Registers RoHS: Compliant Status: Active Min Qty: 1 | 3856 |
|
$0.4400 / $0.5177 | Buy Now |
|
Ameya Holding Limited | DIP 16 PARALLEL LOAD 8-BIT SHIFT REG. | 4241 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS165N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS165N
Texas Instruments
Parallel-Load 8-Bit Serial Shift Registers 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | ALS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 45 MHz |
This table gives cross-reference parts and alternative options found for SN74ALS165N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS165N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS165J-00 | ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | SN74ALS165N vs SN54ALS165J-00 |
DM74ALS165N | Parallel In Serial Out, ALS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | SN74ALS165N vs DM74ALS165N |
SN54ALS165J | ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | SN74ALS165N vs SN54ALS165J |
SN74ALS165N-10 | ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | SN74ALS165N vs SN74ALS165N-10 |
DV74ALS165N | Parallel In Serial Out, ALS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN74ALS165N vs DV74ALS165N |
SNJ54ALS165J | Parallel-Load 8-Bit Registers 16-CDIP -55 to 125 | Texas Instruments | SN74ALS165N vs SNJ54ALS165J |
SN74ALS165NE4 | Parallel-Load 8-Bit Serial Shift Registers 16-PDIP 0 to 70 | Texas Instruments | SN74ALS165N vs SN74ALS165NE4 |
DM74ALS165N | Parallel In Serial Out, ALS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74ALS165N vs DM74ALS165N |