Part Details for SN74ALS169BDE4 by Texas Instruments
Overview of SN74ALS169BDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS169BDE4
SN74ALS169BDE4 CAD Models
SN74ALS169BDE4 Part Data Attributes
|
SN74ALS169BDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS169BDE4
Texas Instruments
ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for SN74ALS169BDE4
This table gives cross-reference parts and alternative options found for SN74ALS169BDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS169BDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS169BDG4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Texas Instruments | SN74ALS169BDE4 vs SN74ALS169BDG4 |
SN74ALS169BDRE4 | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Rochester Electronics LLC | SN74ALS169BDE4 vs SN74ALS169BDRE4 |
SN74ALS169BDP3 | Binary Counter, | Rochester Electronics LLC | SN74ALS169BDE4 vs SN74ALS169BDP3 |
SN74ALS169BDE4 | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Rochester Electronics LLC | SN74ALS169BDE4 vs SN74ALS169BDE4 |
SN74ALS169BDR | 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 | Texas Instruments | SN74ALS169BDE4 vs SN74ALS169BDR |
DM74ALS169BMX | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS169BDE4 vs DM74ALS169BMX |
SN74ALS169BDRE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Texas Instruments | SN74ALS169BDE4 vs SN74ALS169BDRE4 |
SN74ALS169BDRG4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Texas Instruments | SN74ALS169BDE4 vs SN74ALS169BDRG4 |
DM74ALS169BM | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | SN74ALS169BDE4 vs DM74ALS169BM |
SN74ALS169BD3 | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,SOP,16PIN,PLASTIC | Texas Instruments | SN74ALS169BDE4 vs SN74ALS169BD3 |