Part Details for SN74ALS243ANSR by Texas Instruments
Overview of SN74ALS243ANSR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS243ANSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3910 |
|
$5.3300 / $6.2700 | Buy Now |
Part Details for SN74ALS243ANSR
SN74ALS243ANSR CAD Models
SN74ALS243ANSR Part Data Attributes
|
SN74ALS243ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS243ANSR
Texas Instruments
Quadruple Bus Transceivers With 3-State Outputs 14-SO 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74ALS243ANSR
This table gives cross-reference parts and alternative options found for SN74ALS243ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS243ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS243A-1FN-00 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74ALS243ANSR vs SN74ALS243A-1FN-00 |
SN74ALS243ADRE4 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74ALS243ANSR vs SN74ALS243ADRE4 |
SN74ALS243A-1N-10 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN74ALS243ANSR vs SN74ALS243A-1N-10 |
SN74ALS243ADRG4 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74ALS243ANSR vs SN74ALS243ADRG4 |
SN74ALS243ADG4 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74ALS243ANSR vs SN74ALS243ADG4 |
SN74ALS243AN-10 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN74ALS243ANSR vs SN74ALS243AN-10 |
DM74ALS243AMX | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN74ALS243ANSR vs DM74ALS243AMX |
SNJ54ALS243AW | Quadruple Bus Transceivers With 3-State Outputs 14-CFP -55 to 125 | Texas Instruments | SN74ALS243ANSR vs SNJ54ALS243AW |
SN74ALS243AFN-00 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74ALS243ANSR vs SN74ALS243AFN-00 |
SN54ALS243AJ-00 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN74ALS243ANSR vs SN54ALS243AJ-00 |