Datasheets
SN74ALS30ADG4 by: Texas Instruments

ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Part Details for SN74ALS30ADG4 by Texas Instruments

Overview of SN74ALS30ADG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74ALS30ADG4

Part # Distributor Description Stock Price Buy
Quest Components ALS SERIES, 8-INPUT NAND GATE, PDSO14 91
  • 1 $1.4100
  • 14 $0.8460
  • 60 $0.6580
$0.6580 / $1.4100 Buy Now

Part Details for SN74ALS30ADG4

SN74ALS30ADG4 CAD Models

SN74ALS30ADG4 Part Data Attributes:

SN74ALS30ADG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS30ADG4 Texas Instruments ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family ALS
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 8
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.9 mA
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for SN74ALS30ADG4

This table gives cross-reference parts and alternative options found for SN74ALS30ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS30ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DM74ALS30AM ALS SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74ALS30ADG4 vs DM74ALS30AM
SN74ALS30ADE4 ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74ALS30ADG4 vs SN74ALS30ADE4
DM74ALS30AM NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74ALS30ADG4 vs DM74ALS30AM
DM74ALS30AMX_NL NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74ALS30ADG4 vs DM74ALS30AMX_NL
N74ALS30AD-T IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74ALS30ADG4 vs N74ALS30AD-T
74ALS30AD-T IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors SN74ALS30ADG4 vs 74ALS30AD-T
SN74ALS30AD Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 Texas Instruments SN74ALS30ADG4 vs SN74ALS30AD
Part Number Description Manufacturer Compare
SN74ALS30AN Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70 Texas Instruments SN74ALS30ADG4 vs SN74ALS30AN
SN54ALS30AJ Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 Texas Instruments SN74ALS30ADG4 vs SN54ALS30AJ
SNJ54ALS30AFH NAND Gate Rochester Electronics LLC SN74ALS30ADG4 vs SNJ54ALS30AFH
SN54ALS30J NAND Gate Rochester Electronics LLC SN74ALS30ADG4 vs SN54ALS30J
SN74ALS30AD Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 Texas Instruments SN74ALS30ADG4 vs SN74ALS30AD
SN74ALS30AN3 8-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments SN74ALS30ADG4 vs SN74ALS30AN3
SN74ALS30N-10 ALS SERIES, 8-INPUT NAND GATE, PDIP14 Texas Instruments SN74ALS30ADG4 vs SN74ALS30N-10
SN54ALS30FH NAND Gate Rochester Electronics LLC SN74ALS30ADG4 vs SN54ALS30FH
SN54ALS30FH-00 ALS SERIES, 8-INPUT NAND GATE, CQCC20 Texas Instruments SN74ALS30ADG4 vs SN54ALS30FH-00
SNJ54ALS30J NAND Gate Rochester Electronics LLC SN74ALS30ADG4 vs SNJ54ALS30J

SN74ALS30ADG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS30ADG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS30ADG4 by Texas Instruments

  • Please alert me when SN74ALS30ADG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALS30ADG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS30ADG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALS30ADG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS30ADG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS30ADG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: