Part Details for SN74ALS323N3 by Texas Instruments
Overview of SN74ALS323N3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS323N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS323N3-ND
|
DigiKey | PARALLEL IN/OUT, ALS SERIES Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$2.6200 | Buy Now |
|
Rochester Electronics | Parallel In Parallel Out, ALS Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 580 |
|
$2.2500 / $2.6500 | Buy Now |
Part Details for SN74ALS323N3
SN74ALS323N3 CAD Models
SN74ALS323N3 Part Data Attributes:
|
SN74ALS323N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS323N3
Texas Instruments
8-Bit Universal Shift/Storage Registers With Synchronous Clear And 3-State Outputs 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O PINS; GATED OUTPUT ENABLE INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for SN74ALS323N3
This table gives cross-reference parts and alternative options found for SN74ALS323N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS323N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS323J | 8-Bit Universal Shift/Storage Registers With Synchronous Clear And 3-ST Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74ALS323N3 vs SNJ54ALS323J |
8302102RA | 8-Bit Universal Shift/Storage Registers With Synchronous Clear And 3-ST Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74ALS323N3 vs 8302102RA |