Part Details for SN74ALS688N3 by Texas Instruments
Overview of SN74ALS688N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Part Details for SN74ALS688N3
SN74ALS688N3 CAD Models
SN74ALS688N3 Part Data Attributes
|
SN74ALS688N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS688N3
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS688N3
This table gives cross-reference parts and alternative options found for SN74ALS688N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS688N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54ALS688J | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74ALS688N3 vs SNC54ALS688J |
SN74ALS688N1 | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS688N3 vs SN74ALS688N1 |
SN74ALS521N-10 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS688N3 vs SN74ALS521N-10 |
SN74ALS521JP4 | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74ALS688N3 vs SN74ALS521JP4 |
5962-8857801RA | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | SN74ALS688N3 vs 5962-8857801RA |
SN74ALS688NP3 | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS688N3 vs SN74ALS688NP3 |
SN74ALS521N3 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS688N3 vs SN74ALS521N3 |
SN74ALS688J4 | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74ALS688N3 vs SN74ALS688J4 |
SNJ54ALS521J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS688N3 vs SNJ54ALS521J |
DM74ALS521J | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | National Semiconductor Corporation | SN74ALS688N3 vs DM74ALS521J |