Part Details for SN74ALS805AN by Texas Instruments
Overview of SN74ALS805AN by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS805AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX 2-Input NOR, ALS-TTL, 20 Pin, Plastic, DIP | 13 |
|
$2.7104 / $3.6960 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NOR, ALS-TTL, 20 Pin, Plastic, DIP | 80 |
|
$2.6400 / $3.9600 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NOR, ALS-TTL, 20 Pin, Plastic, DIP | 976 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NOR, ALS-TTL, 20 Pin, Plastic, DIP | 2140 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NOR, ALS-TTL, 20 Pin, Plastic, DIP | 253 |
|
$2.4420 / $3.9600 | Buy Now |
|
Rochester Electronics | NOR Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2580 |
|
$1.7600 / $2.0700 | Buy Now |
Part Details for SN74ALS805AN
SN74ALS805AN CAD Models
SN74ALS805AN Part Data Attributes
|
SN74ALS805AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS805AN
Texas Instruments
ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS805AN
This table gives cross-reference parts and alternative options found for SN74ALS805AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS805AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS805AN | IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate | National Semiconductor Corporation | SN74ALS805AN vs DM74ALS805AN |
SN74ALS805ANE4 | ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74ALS805AN vs SN74ALS805ANE4 |
SN74ALS805AN3 | Hex 2-Input NOR Drivers 20-PDIP 0 to 70 | Texas Instruments | SN74ALS805AN vs SN74ALS805AN3 |