-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1788 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC16244AZQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16244AZQLR
Texas Instruments
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC16244AZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16244AZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH32244AEC/G,1 | 74LVCH32244A - 32-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 96-Pin | NXP Semiconductors | SN74ALVC16244AZQLR vs 74LVCH32244AEC/G,1 |
SN74LVC244ARWPR | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-X1QFN -40 to 125 | Texas Instruments | SN74ALVC16244AZQLR vs SN74LVC244ARWPR |
935263931518 | IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16244AZQLR vs 935263931518 |
74LVCH32244AEC-T | 32-bit buffer/line driver; 5 V input/output tolerant; 3-state - Description: 3.3V 32-Bit Buffer/Line Driver; Non-Inverting with Bus Hold (3-State) ; Logic switching levels: TTL ; Output drive capability: +/- 24 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 3@3.3V ns; Voltage: 1.2-3.6 | NXP Semiconductors | SN74ALVC16244AZQLR vs 74LVCH32244AEC-T |
IDT74LVC16244APFG8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74ALVC16244AZQLR vs IDT74LVC16244APFG8 |
SN74LVC32244ZKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74ALVC16244AZQLR vs SN74LVC32244ZKER |
IDT74LVC16244APFG | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 | Integrated Device Technology Inc | SN74ALVC16244AZQLR vs IDT74LVC16244APFG |
SN74LVCH32244AZKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74ALVC16244AZQLR vs SN74LVCH32244AZKER |
IDT74LVC16244APF | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74ALVC16244AZQLR vs IDT74LVC16244APF |
IDT74LVCH16244APF | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | SN74ALVC16244AZQLR vs IDT74LVCH16244APF |