Part Details for SN74ALVC16834ZQLR by Texas Instruments
Overview of SN74ALVC16834ZQLR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVC16834ZQLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74ALVC16834 18-Bit Universal Bus Driver With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 8566 |
|
$3.3000 / $3.8800 | Buy Now |
Part Details for SN74ALVC16834ZQLR
SN74ALVC16834ZQLR CAD Models
SN74ALVC16834ZQLR Part Data Attributes
|
SN74ALVC16834ZQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16834ZQLR
Texas Instruments
18-Bit Universal Bus Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |
Alternate Parts for SN74ALVC16834ZQLR
This table gives cross-reference parts and alternative options found for SN74ALVC16834ZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16834ZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC16834DGGR | 18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | SN74ALVC16834ZQLR vs SN74AVC16834DGGR |
SN74AVC16834DGV | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 | Texas Instruments | SN74ALVC16834ZQLR vs SN74AVC16834DGV |
PI74AVC16834AE | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO153FE, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16834ZQLR vs PI74AVC16834AE |
PI74AVC16834KEX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16834ZQLR vs PI74AVC16834KEX |
PI74AVC16834K | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16834ZQLR vs PI74AVC16834K |
SN74AVCH16834DGGR | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | SN74ALVC16834ZQLR vs SN74AVCH16834DGGR |
935267931112 | Bus Driver, AVC Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | SN74ALVC16834ZQLR vs 935267931112 |
74AVC16834 | IC AVC SERIES, 18-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16834ZQLR vs 74AVC16834 |
PI74AVC16834KX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16834ZQLR vs PI74AVC16834KX |
74AVCH16834DGG | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16834ZQLR vs 74AVCH16834DGG |