-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC16835DGGR-ND
|
DigiKey | IC UNIV BUS DVR 18BIT 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9900 In Stock |
|
$2.2200 | Buy Now |
DISTI #
296-1137-1-ND
|
DigiKey | IC UNIV BUS DVR 18BIT 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0646 / $4.1100 | Buy Now |
DISTI #
595-74ALVC16835DGGR
|
Mouser Electronics | Universal Bus Functions 18bit Univ Bus RoHS: Compliant | 2000 |
|
$2.0600 / $4.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 966 |
|
$0.6300 / $1.8000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 18876 |
|
$1.2104 / $3.4584 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 772 |
|
$0.7500 / $2.4000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 194 |
|
$1.1208 / $3.2024 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 1512 |
|
$3.8850 / $7.7700 | Buy Now |
|
Rochester Electronics | SN74ALVC16835 18-Bit Universal Bus Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 9900 |
|
$1.9100 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC16835DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16835DGGR
Texas Instruments
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC16835DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16835DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVCH16835T | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | SN74ALVC16835DGGR vs HD74ALVCH16835T |
HD74ALVCH16835T | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | SN74ALVC16835DGGR vs HD74ALVCH16835T |
74ALVC16835DGGRE4 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, TSSOP-56 | Rochester Electronics LLC | SN74ALVC16835DGGR vs 74ALVC16835DGGRE4 |
74VCX16835MTD | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | SN74ALVC16835DGGR vs 74VCX16835MTD |
74VCX16835MTDX | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | SN74ALVC16835DGGR vs 74VCX16835MTDX |
74VCX16835MTD | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | SN74ALVC16835DGGR vs 74VCX16835MTD |
74VCX16835MTDX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | SN74ALVC16835DGGR vs 74VCX16835MTDX |
74ALVC16835DGG | IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16835DGGR vs 74ALVC16835DGG |
SN74ALVCH16835DGG | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Rochester Electronics LLC | SN74ALVC16835DGGR vs SN74ALVCH16835DGG |
SN74ALVC16835DGG | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVC16835DGGR vs SN74ALVC16835DGG |