Part Details for SN74ALVTH16373KR by Texas Instruments
Overview of SN74ALVTH16373KR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVTH16373KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for SN74ALVTH16373KR
SN74ALVTH16373KR CAD Models
SN74ALVTH16373KR Part Data Attributes
|
SN74ALVTH16373KR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVTH16373KR
Texas Instruments
2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-48 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm |
Alternate Parts for SN74ALVTH16373KR
This table gives cross-reference parts and alternative options found for SN74ALVTH16373KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH16373KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVTH16373DL | 2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVTH16373KR vs SN74ALVTH16373DL |
PI74ALVTC16373A | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16373KR vs PI74ALVTC16373A |
SN74ALVTH16373DLR | 2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVTH16373KR vs SN74ALVTH16373DLR |
74ALVT16373DGG-T | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | NXP Semiconductors | SN74ALVTH16373KR vs 74ALVT16373DGG-T |
74ALVTH16373DLG4 | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ALVTH16373KR vs 74ALVTH16373DLG4 |
PI74ALVTC16373KE | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16373KR vs PI74ALVTC16373KE |
SN74ALVTH16373DGGR | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | SN74ALVTH16373KR vs SN74ALVTH16373DGGR |
74ALVTH16373GRG4 | 2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVTH16373KR vs 74ALVTH16373GRG4 |
PI74ALVTC16373AEX | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16373KR vs PI74ALVTC16373AEX |
PI74ALVTC16373V | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16373KR vs PI74ALVTC16373V |