Part Details for SN74ALVTH16374KR by Texas Instruments
Overview of SN74ALVTH16374KR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVTH16374KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5975 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$1.3200 / $1.5600 | Buy Now |
Part Details for SN74ALVTH16374KR
SN74ALVTH16374KR CAD Models
SN74ALVTH16374KR Part Data Attributes
|
SN74ALVTH16374KR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVTH16374KR
Texas Instruments
2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 4.5 mm |
Alternate Parts for SN74ALVTH16374KR
This table gives cross-reference parts and alternative options found for SN74ALVTH16374KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH16374KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLVTH32373IGKEREP | Enhanced Product 3.3-V Abt 32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74ALVTH16374KR vs CLVTH32373IGKEREP |
PI74ALVTC16374VE | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16374KR vs PI74ALVTC16374VE |
SN74ALVTH32374GKE | ALVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, MO-205CC, FBGA-96 | Texas Instruments | SN74ALVTH16374KR vs SN74ALVTH32374GKE |
74ALVTH16374VRG4 | 2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74ALVTH16374KR vs 74ALVTH16374VRG4 |
SN74LVTH32374ZKER | 3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74ALVTH16374KR vs SN74LVTH32374ZKER |
AV16374DL | IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVTH16374KR vs AV16374DL |
SN54ALVTH32373KR | ALVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 | Texas Instruments | SN74ALVTH16374KR vs SN54ALVTH32373KR |
SN74ALVTH16374DGGR | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74ALVTH16374KR vs SN74ALVTH16374DGGR |
PI74ALVTC16374A | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16374KR vs PI74ALVTC16374A |
SN74LVTH32373GKER | 3.3-V ABT 32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74ALVTH16374KR vs SN74LVTH32373GKER |