| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F30DR | Texas Instruments | $0.2337 | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs SN74F30DR |
| N74F30D,602 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs N74F30D,602 |
| SN74AS30DG4 | Texas Instruments | Check for Price | NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs SN74AS30DG4 |
| 74F30D | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs 74F30D |
| N74F30D-T | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs N74F30D-T |
| SN74AS30D3 | Texas Instruments | Check for Price | NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs SN74AS30D3 |
| N74F30D,623 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs N74F30D,623 |
| SN74AS30DP3 | Texas Instruments | Check for Price | NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs SN74AS30DP3 |
| 74F30SCX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs 74F30SCX |
| SN74F30DG4 | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AS30DR vs SN74F30DG4 |
Part Details for SN74AS30DR by Texas Instruments
Results Overview of SN74AS30DR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS30DR Information
SN74AS30DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AS30DR | Texas Instruments | 8-Input Positive-NAND Gates 14-SOIC 0 to 70 |
Price & Stock for SN74AS30DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86020306
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1101 | Americas - 7500 |
|
$2.5375 / $3.0125 | Buy Now |
|
DISTI #
595-SN74AS30DR
|
Mouser Electronics | Logic Gates 8-Input Positive NAN D gates A 595-SN74A A 595-SN74AS30D RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
|
|
Rochester Electronics | Logic IC NAND Gate 1 Element 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$2.0300 / $2.5400 | Buy Now |
|
DISTI #
86020306
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1101 | Americas - 7500 |
|
$2.5375 / $3.0125 | Buy Now |
|
DISTI #
86020306
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1101 | Americas - 7500 |
|
$2.5375 / $3.0125 | Buy Now |
|
|
Vyrian | NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDSO14 | 7125 |
|
RFQ |
US Tariff Estimator: SN74AS30DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS30DR Part Data Attributes
|
|
SN74AS30DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS30DR
Texas Instruments
NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1986-01-01 | |
| Family | As | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 4.9 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AS30DR
This table gives cross-reference parts and alternative options found for SN74AS30DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS30DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.