Part Details for SN74AUC2G53DCURG4 by Texas Instruments
Overview of SN74AUC2G53DCURG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUC2G53DCURG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74AUC2G53DCURG4
|
Mouser Electronics | Analog Switch ICs SNGL Pole Doubl Thrw Analog SWCH RoHS: Compliant | 0 |
|
$0.2920 / $0.3000 | Order Now |
DISTI #
SN74AUC2G53DCURG4
|
TME | IC: analog switch, demultiplexer,multiplexer,SPDT, Ch: 1, IN: 5 Min Qty: 3 | 0 |
|
$0.1550 / $0.3390 | RFQ |
|
Ameya Holding Limited | IC SWITCH SPDT US8 | 143500 |
|
RFQ |
Part Details for SN74AUC2G53DCURG4
SN74AUC2G53DCURG4 CAD Models
SN74AUC2G53DCURG4 Part Data Attributes
|
SN74AUC2G53DCURG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC2G53DCURG4
Texas Instruments
2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUILT-IN SPDT SWITCH | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 500 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 59 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Switch-off Time-Max | 3.6 ns | |
Switch-on Time-Max | 3.6 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for SN74AUC2G53DCURG4
This table gives cross-reference parts and alternative options found for SN74AUC2G53DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC2G53DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC2G53DCUR | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | SN74AUC2G53DCURG4 vs SN74AUC2G53DCUR |
SN74AUC2G53DCUR | 2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-VSSOP -40 to 85 | Texas Instruments | SN74AUC2G53DCURG4 vs SN74AUC2G53DCUR |
SN74AUC2G53DCURE4 | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74AUC2G53DCURG4 vs SN74AUC2G53DCURE4 |