-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G06DBVR-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
64968 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-17561-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2942 In Stock |
|
$0.1370 / $0.4700 | Buy Now |
DISTI #
595-SN74AUP1G06DBVR
|
Mouser Electronics | Buffers & Line Drivers Lo Pwr Sngl Invrtr Bffr/Drvr RoHS: Compliant | 2984 |
|
$0.1330 / $0.4600 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5 | 49 |
|
$0.4095 / $0.9100 | Buy Now |
|
Rochester Electronics | SN74AUP1G06 Low-Power Single Inverter Buffer/Driver with Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 64968 |
|
$0.1314 / $0.1546 | Buy Now |
|
Ameya Holding Limited | IC INVERTER SINGLE 1INP SOT23-5 | 311460 |
|
RFQ | |
|
ComSIT USA | LOW-POWER SINGLE INVERTER WITH OPEN-DRAIN OUTPUT Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 30470 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INVERTER OD 1CH 1-INP SOT23-5 | 390 |
|
$0.1689 / $0.2875 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G06DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G06DBVR
Texas Instruments
Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 19.3 ns | |
Propagation Delay (tpd) | 19.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G06DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G06DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G06DBVRE4 | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1G06DBVR vs SN74AUP1G06DBVRE4 |
SN74AUP1G06YEPR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AUP1G06DBVR vs SN74AUP1G06YEPR |
SN74AUP1G06YZPR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AUP1G06DBVR vs SN74AUP1G06YZPR |
SN74AUP1G06DBVRG4 | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1G06DBVR vs SN74AUP1G06DBVRG4 |
SN74AUP1G06DBVT | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1G06DBVR vs SN74AUP1G06DBVT |
SN74AUP1G06DBVTG4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AUP1G06DBVR vs SN74AUP1G06DBVTG4 |