-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G240DCKR-ND
|
DigiKey | IC BUFFER INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
87152 In Stock |
|
$0.1200 | Buy Now |
DISTI #
296-17918-1-ND
|
DigiKey | IC BUFFER INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7825 In Stock |
|
$0.1140 / $0.4000 | Buy Now |
DISTI #
595-SN74AUP1G240DCKR
|
Mouser Electronics | Buffers & Line Drivers Lo-Pwr Single Buffer Driver RoHS: Compliant | 8672 |
|
$0.1140 / $0.3100 | Buy Now |
|
Rochester Electronics | SN74AUP1G240 Low-Power Single Buffer/Driver with 3-State Output RoHS: Compliant Status: Active Min Qty: 1 | 87152 |
|
$0.1041 / $0.1225 | Buy Now |
|
Ameya Holding Limited | IC INVERTER 1-INPUT SC70-5 | 140471 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER INVERT 3.6V SC70-5 | 180 |
|
$0.1469 / $0.2593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G240DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G240DCKR
Texas Instruments
Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 25.7 ns | |
Propagation Delay (tpd) | 25.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G240DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G240DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G240DCKT | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G240DCKR vs SN74AUP1G240DCKT |
74AUP1G240GW,125 | 74AUP1G240 - Low-power inverting buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | SN74AUP1G240DCKR vs 74AUP1G240GW,125 |
74AUP1G240GW,125 | 74AUP1G240 - Low-power inverting buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | SN74AUP1G240DCKR vs 74AUP1G240GW,125 |
74AUP1G240GW | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO5 | Nexperia | SN74AUP1G240DCKR vs 74AUP1G240GW |
74AUP1G240DCKTG4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G240DCKR vs 74AUP1G240DCKTG4 |
74AUP1G240DCKRE4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G240DCKR vs 74AUP1G240DCKRE4 |