-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power inverter with 3-state outputs 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G240DSFR-ND
|
DigiKey | IC BUFFER INVERT 3.6V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
177681 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-27274-1-ND
|
DigiKey | IC BUFFER INVERT 3.6V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1162 / $0.4100 | Buy Now |
DISTI #
595-SN74AUP1G240DSFR
|
Mouser Electronics | Buffers & Line Drivers Low-Pwr Sgl Buffer/ Driver RoHS: Compliant | 1260 |
|
$0.1160 / $0.4100 | Buy Now |
|
Rochester Electronics | SN74AUP1G240 Low-Power Single Buffer/Driver with 3-State Output RoHS: Compliant Status: Active Min Qty: 1 | 177681 |
|
$0.1141 / $0.1342 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DRIVER 3ST SGL LP 6SON | 168790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G240DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G240DSFR
Texas Instruments
Single 0.8-V to 3.6-V low power inverter with 3-state outputs 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287X2AAF, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 25.7 ns | |
Propagation Delay (tpd) | 25.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G240DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G240DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G240DCKTE4 | LVC/LCX/Z SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G240DSFR vs 74LVC1G240DCKTE4 |
74LVC1G240DBVRG4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AUP1G240DSFR vs 74LVC1G240DBVRG4 |
SN74AUP1G240DBVT | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1G240DSFR vs SN74AUP1G240DBVT |
74LVC1G240DCKRE4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74AUP1G240DSFR vs 74LVC1G240DCKRE4 |
SN74AUP1G240DCKT | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G240DSFR vs SN74AUP1G240DCKT |
74AUP1G240GM | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO6 | Nexperia | SN74AUP1G240DSFR vs 74AUP1G240GM |
SN74AUP1G240YZPR | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-DSBGA -40 to 85 | Texas Instruments | SN74AUP1G240DSFR vs SN74AUP1G240YZPR |
74AUP1G240GN | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO6 | Nexperia | SN74AUP1G240DSFR vs 74AUP1G240GN |
74LVC1G240DCKRG4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74AUP1G240DSFR vs 74LVC1G240DCKRG4 |
74AUP1G240GM | IC AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | NXP Semiconductors | SN74AUP1G240DSFR vs 74AUP1G240GM |