-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24737-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 8DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3017 / $0.9100 | Buy Now |
DISTI #
595-SN74AUP2G126YFPR
|
Mouser Electronics | Buffers & Line Drivers Low-Pwr Dual Bus Buffer Gate RoHS: Compliant | 2880 |
|
$0.3010 / $0.9100 | Buy Now |
|
Bristol Electronics | 2887 |
|
RFQ | ||
|
Rochester Electronics | SN74AUP2G126 Low-Power Dual Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 734 |
|
$0.2962 / $0.3485 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR 3ST DUAL LP 8DSBGA | 7580 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP2G126YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G126YFPR
Texas Instruments
2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 31.2 ns | |
Propagation Delay (tpd) | 18.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74AUP2G126YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G126YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G126DC,125 | 74AUP2G126 - Low-power dual buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | SN74AUP2G126YFPR vs 74AUP2G126DC,125 |
74AUP2G125GM | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PBCC8 | Nexperia | SN74AUP2G126YFPR vs 74AUP2G125GM |
74AUP1T1326GT | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AUP2G126YFPR vs 74AUP1T1326GT |
74AUP2G126GM | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PQCC8 | Nexperia | SN74AUP2G126YFPR vs 74AUP2G126GM |
935290549115 | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AUP2G126YFPR vs 935290549115 |
74AUP2G125DC,125 | 74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | SN74AUP2G126YFPR vs 74AUP2G125DC,125 |
SN74AUP2G125DQER | 2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-X2SON -40 to 85 | Texas Instruments | SN74AUP2G126YFPR vs SN74AUP2G125DQER |
74AUP2G126GM,125 | 74AUP2G126 - Low-power dual buffer/line driver; 3-state QFN 8-Pin | NXP Semiconductors | SN74AUP2G126YFPR vs 74AUP2G126GM,125 |
74AUP2G125DC | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AUP2G126YFPR vs 74AUP2G125DC |
935292782115 | AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1.35 X 1 MM, 0.35 MM HEIGHT, SOT-1203, SON-8 | Nexperia | SN74AUP2G126YFPR vs 935292782115 |