Part Details for SN74AVC16244DGG by Texas Instruments
Overview of SN74AVC16244DGG by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Robotics and Drones
Price & Stock for SN74AVC16244DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AVC16244DGG-ND
|
DigiKey | PROTOTYPE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
SMC-SN74AVC16244DGG
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 25 |
|
RFQ |
Part Details for SN74AVC16244DGG
SN74AVC16244DGG CAD Models
SN74AVC16244DGG Part Data Attributes
|
SN74AVC16244DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16244DGG
Texas Instruments
AVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74AVC16244DGG
This table gives cross-reference parts and alternative options found for SN74AVC16244DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16244DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935264443112 | IC AVC SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16244DGG vs 935264443112 |
935264443112 | Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74AVC16244DGG vs 935264443112 |
935266778112 | Bus Driver | Nexperia | SN74AVC16244DGG vs 935266778112 |
SN74AVC16244DGGR | 16-ch, 1.4-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74AVC16244DGG vs SN74AVC16244DGGR |
935264443118 | IC AVC SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16244DGG vs 935264443118 |
74AVCH16244DGG,512 | 74AVCH16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16244DGG vs 74AVCH16244DGG,512 |
SN74AVC16244DGGE4 | AVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74AVC16244DGG vs SN74AVC16244DGGE4 |
74AVC16244DGG,512 | 74AVC16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16244DGG vs 74AVC16244DGG,512 |
935264443118 | Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74AVC16244DGG vs 935264443118 |
74AVC16244DGG,512 | 74AVC16244 - 16-bit buffer/line driver; 3-state (3.6 V tolerant) TSSOP 48-Pin | NXP Semiconductors | SN74AVC16244DGG vs 74AVC16244DGG,512 |