-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 1.4-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9260
|
Newark | Ic, Driver, Octal, Smd, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Avc16244, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.4V, Supply Voltage Max:3.6V, Logic Ic Family:74Avc, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC16244DGGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6600 / $6.0200 | Buy Now |
DISTI #
2156-SN74AVC16244DGGR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9081 In Stock |
|
$2.1400 | Buy Now |
DISTI #
296-9783-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2075 In Stock |
|
$1.9881 / $5.2300 | Buy Now |
DISTI #
595-SN74AVC16244DGGR
|
Mouser Electronics | Buffers & Line Drivers 16bit RoHS: Compliant | 1659 |
|
$1.9700 / $3.6100 | Buy Now |
|
Bristol Electronics | 4528 |
|
RFQ | ||
|
Bristol Electronics | 1491 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 98 |
|
$1.7843 / $4.1175 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 1120 |
|
$2.0588 / $4.1175 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 44 |
|
$2.7450 / $4.1175 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 1280 |
|
$4.7100 / $9.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC16244DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16244DGGR
Texas Instruments
16-ch, 1.4-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74AVC16244DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16244DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935264443112 | IC AVC SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16244DGGR vs 935264443112 |
935264443112 | Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74AVC16244DGGR vs 935264443112 |
935266778112 | Bus Driver | Nexperia | SN74AVC16244DGGR vs 935266778112 |
935264443118 | IC AVC SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16244DGGR vs 935264443118 |
74AVCH16244DGG,512 | 74AVCH16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16244DGGR vs 74AVCH16244DGG,512 |
SN74AVC16244DGGE4 | AVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74AVC16244DGGR vs SN74AVC16244DGGE4 |
74AVC16244DGG,512 | 74AVC16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16244DGGR vs 74AVC16244DGG,512 |
935264443118 | Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74AVC16244DGGR vs 935264443118 |
74AVC16244DGG,512 | 74AVC16244 - 16-bit buffer/line driver; 3-state (3.6 V tolerant) TSSOP 48-Pin | NXP Semiconductors | SN74AVC16244DGGR vs 74AVC16244DGG,512 |
PI74AVCH16244AX | Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16244DGGR vs PI74AVCH16244AX |