-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AVC16834DGGR-ND
|
DigiKey | IC UNIV BUS DVR 18BIT 56TSSOP Min Qty: 307 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
33740 In Stock |
|
$0.9800 | Buy Now |
DISTI #
296-9802-1-ND
|
DigiKey | IC UNIV BUS DVR 18BIT 56TSSOP Min Qty: 307 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8547 / $0.9231 | Buy Now |
DISTI #
595-SN74AVC16834DGGR
|
Mouser Electronics | Universal Bus Functions 18bit Univ Bus RoHS: Compliant | 0 |
|
$0.8790 / $0.9100 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 3470 |
|
$0.6435 / $1.9500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 2231 |
|
$0.5332 / $1.2695 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 2776 |
|
$0.7150 / $2.6000 | Buy Now |
|
Rochester Electronics | SN74AVC16834 18-Bit Universal Bus Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 33740 |
|
$0.8392 / $0.9873 | Buy Now |
|
Ameya Holding Limited | IC UNIV BUS DVR 18BIT 56TSSOP | 22566 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC16834DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16834DGGR
Texas Instruments
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.1 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74AVC16834DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16834DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935267931112 | Bus Driver, AVC Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | SN74AVC16834DGGR vs 935267931112 |
PI74AVC16834AX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVC16834DGGR vs PI74AVC16834AX |
935267931112 | IC AVC SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16834DGGR vs 935267931112 |
SN74AVC16834DGG | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74AVC16834DGGR vs SN74AVC16834DGG |
74AVC16834ADG-T | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16834DGGR vs 74AVC16834ADG-T |
74AVCH16834DGG | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16834DGGR vs 74AVCH16834DGG |
935267931118 | IC AVC SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16834DGGR vs 935267931118 |
74AVC16834ADGG,112 | 74AVC16834A - 18-bit registered driver with inverted register enable and Dynamic Controlled Outputs; 3-state@en-us TSSOP 56-Pin | Nexperia | SN74AVC16834DGGR vs 74AVC16834ADGG,112 |
74AVC16834ADGV,118 | 74AVC16834A - 18-bit registered driver with inverted register enable and Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | SN74AVC16834DGGR vs 74AVC16834ADGV,118 |
PI74AVC16834A | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVC16834DGGR vs PI74AVC16834A |