-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single-bit dual-supply bus transceiver 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AXC1T45QDRYRQ1CT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2885 In Stock |
|
$0.2550 / $0.7700 | Buy Now |
DISTI #
595-74AXC1T45QDRYRQ1
|
Mouser Electronics | Bus Transceivers Automotive single-bit dual-supply bus transceiver 6-SON -40 to 125 RoHS: Compliant | 2932 |
|
$0.2550 / $0.7700 | Buy Now |
|
Ameya Holding Limited | 17115 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AXC1T45QDRYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AXC1T45QDRYRQ1
Texas Instruments
Automotive single-bit dual-supply bus transceiver 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-30 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AXC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.012 mA | |
Propagation Delay (tpd) | 173 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.65 V | |
Supply Voltage-Nom (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SN74AXC1T45QDRYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXC1T45QDRYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AXCH1T45DRY2 | Single-bit dual-supply bus transceiver 6-SON -40 to 125 | Texas Instruments | SN74AXC1T45QDRYRQ1 vs SN74AXCH1T45DRY2 |
SN74AXCH1T45DRYR | Single-bit dual-supply bus transceiver 6-SON -40 to 125 | Texas Instruments | SN74AXC1T45QDRYRQ1 vs SN74AXCH1T45DRYR |