-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-bit dual-supply bus transceiver 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AXC4T245BQBRCT-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5624 In Stock |
|
$0.3816 / $0.9800 | Buy Now |
DISTI #
595-SN74AXC4T245BQBR
|
Mouser Electronics | Bus Transceivers 4-bit dual-supply bus transceiver 16-WQFN -40 to 125 RoHS: Compliant | 20275 |
|
$0.3860 / $0.9800 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AXC SERIES, 2-FUNC, 2-BIT, TRUE OUTPUT, CMOS, PQCC16 | 95 |
|
$0.5040 / $0.8400 | Buy Now |
|
Ameya Holding Limited | 125374 |
|
RFQ | ||
|
LCSC | 2 2 WQFN-16(2.5x3.5) Translators / Level Shifters ROHS | 7 |
|
$0.9160 / $1.3725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AXC4T245BQBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AXC4T245BQBR
Texas Instruments
4-bit dual-supply bus transceiver 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-21 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AXC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 155 ns | |
Propagation Delay (tpd) | 185 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.65 V | |
Supply Voltage-Nom (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for SN74AXC4T245BQBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXC4T245BQBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAXC4T245QBQBRQ1 | Automotive 4-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state output 16-WQFN -40 to 125 | Texas Instruments | SN74AXC4T245BQBR vs PCAXC4T245QBQBRQ1 |
CAXC4T245QBQBRQ1 | Automotive 4-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state output 16-WQFN -40 to 125 | Texas Instruments | SN74AXC4T245BQBR vs CAXC4T245QBQBRQ1 |