Part Details for SN74BCT2160-12FM by Texas Instruments
Overview of SN74BCT2160-12FM by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93L12FM | Rochester Electronics LLC | 93L12 - Multiplexer | |
CR12FM-12B#BB0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use, TO-220FP, /Tube | |
BCR12FM-12LC#BG0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use |
Price & Stock for SN74BCT2160-12FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 381 |
|
RFQ | ||
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | IC,CACHE-TAG RAM,2X8KX4,BICMOS-TTL,LDCC,32PIN,PLASTIC | 304 |
|
$3.2175 / $5.8500 | Buy Now |
|
Quest Components | IC,CACHE-TAG RAM,2X8KX4,BICMOS-TTL,LDCC,32PIN,PLASTIC | 88 |
|
$2.7300 / $5.8500 | Buy Now |
|
Quest Components | IC,CACHE-TAG RAM,2X8KX4,BICMOS-TTL,LDCC,32PIN,PLASTIC | 18 |
|
$2.9250 / $5.8500 | Buy Now |
Part Details for SN74BCT2160-12FM
SN74BCT2160-12FM CAD Models
SN74BCT2160-12FM Part Data Attributes
|
SN74BCT2160-12FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2160-12FM
Texas Instruments
IC,CACHE-TAG RAM,2X8KX4,BICMOS-TTL,LDCC,32PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 65536 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 4 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |