Logic
SN74BCT2244N
Description: 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-PDIP 0 to 70

Overview of SN74BCT2244N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Telecommunications Renewable Energy Communication and Networking Robotics and Drones

Price & Stock for SN74BCT2244N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74BCT2244N-ND
DigiKey IC BUF NON-INVERT 5.5V 20DIP Min Qty: 78 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 6820
In Stock
  • 78 $3.8500
$3.8500 Buy Now
DISTI # SN74BCT2244N-ND
DigiKey IC BUF NON-INVERT 5.5V 20DIP Min Qty: 78 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 200 $4.1121
$4.1121 Buy Now
DISTI # 595-SN74BCT2244N
Mouser Electronics Buffers & Line Drivers Octal Bfr & Line/MOS Drvr W/3-St Otpt RoHS: Compliant 0
  • 200 $4.5700
  • 260 $4.5200
  • 500 $4.4200
  • 1,000 $4.2800
$4.2800 / $4.5700 Order Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP 263
  • 1 $7.4250
  • 55 $3.2175
  • 156 $2.9700
$2.9700 / $7.4250 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP 245
  • 1 $12.0000
  • 32 $7.4000
  • 136 $6.6000
$6.6000 / $12.0000 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP 91
  • 1 $4.4331
  • 24 $2.9554
  • 86 $2.7337
$2.7337 / $4.4331 Buy Now
Rochester Electronics SN74BCT2244 Octal Buffers And Line/MOS Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 6820
  • 1 $3.8900
  • 25 $3.8100
  • 100 $3.6500
  • 500 $3.5000
  • 1,000 $3.3000
$3.3000 / $3.8900 Buy Now

CAD Models for SN74BCT2244N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74BCT2244N by Texas Instruments

SN74BCT2244N
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
33 OHM OUTPUT SERIES RESISTOR
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
BCT/FBT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
77 mA
Prop. Delay@Nom-Sup
6.7 ns
Propagation Delay (tpd)
6.7 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74BCT2244N
    Texas Instruments
    8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-PDIP 0 to 70
    VS

Alternate Parts for SN74BCT2244N

This table gives cross-reference parts and alternative options found for SN74BCT2244N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2244N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT2244CPC Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74BCT2244N vs 74ABT2244CPC
SNJ54BCT2244J Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74BCT2244N vs SNJ54BCT2244J
SN74BCT2244NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments SN74BCT2244N vs SN74BCT2244NE4
SNJ54ABT2244AJ ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DIP20 Texas Instruments SN74BCT2244N vs SNJ54ABT2244AJ
5962-9074101MRA Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74BCT2244N vs 5962-9074101MRA
74ABT2244N,112 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) DIP 20-Pin NXP Semiconductors SN74BCT2244N vs 74ABT2244N,112
54FBT2244DB Bus Driver, 2-Func, 4-Bit, True Output, CDIP20 Integrated Device Technology Inc SN74BCT2244N vs 54FBT2244DB
SN64BCT2244N Octal Buffer And Line/MOS Driver With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN74BCT2244N vs SN64BCT2244N
IDT54FBT2244DB Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc SN74BCT2244N vs IDT54FBT2244DB
SN74ABT2244N Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN74BCT2244N vs SN74ABT2244N
Part Number Description Manufacturer Compare
SN74BCT2244NSR Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments SN74BCT2244N vs SN74BCT2244NSR
IDT74FBT2244D Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc SN74BCT2244N vs IDT74FBT2244D
SN74ABT2244ANE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN74BCT2244N vs SN74ABT2244ANE4
SNJ54BCT2244J-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74BCT2244N vs SNJ54BCT2244J-00
5962-9074101M2X BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74BCT2244N vs 5962-9074101M2X
SN74BCT2244NSRE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments SN74BCT2244N vs SN74BCT2244NSRE4
SN74BCT2244DWE4 Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74BCT2244N vs SN74BCT2244DWE4
SN74ABT2244N Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN74BCT2244N vs SN74ABT2244N
SN74BCT2244NSRG4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments SN74BCT2244N vs SN74BCT2244NSRG4
IDT54FBT2244DB Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc SN74BCT2244N vs IDT54FBT2244DB

Related Parts for SN74BCT2244N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74BCT2244N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74BCT2244N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74BCT2244N would you like to use for your alert(s)?
  • Please alert me when SN74BCT2244N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74BCT2244N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74BCT2244N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74BCT2244N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74BCT2244N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74BCT2244N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: