-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 4 control inputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT16244DGGR-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 48TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
15382 In Stock |
|
$0.9800 | Buy Now |
DISTI #
296-6399-1-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 48TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1987 In Stock |
|
$0.8535 / $2.0100 | Buy Now |
DISTI #
595-SN74CBT16244DGGR
|
Mouser Electronics | Digital Bus Switch ICs 16-Bit FET RoHS: Compliant | 1706 |
|
$0.8870 / $1.4300 | Buy Now |
|
Quest Components | BUS Switch, 48 Pin, Plastic, TSSOP | 4 |
|
$1.4458 / $1.5715 | Buy Now |
|
Quest Components | BUS Switch, 48 Pin, Plastic, TSSOP | 60 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | BUS Switch, 48 Pin, Plastic, TSSOP | 1400 |
|
$0.9675 / $2.5800 | Buy Now |
|
Rochester Electronics | SN74CBT16244 16-Bit FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 15382 |
|
$0.8379 / $0.9858 | Buy Now |
|
Ameya Holding Limited | IC 16-BIT FET BUS SW 48-TSSOP | 24300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 409 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16244DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16244DGGR
Texas Instruments
5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 4 control inputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16244DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16244DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16245TPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | SN74CBT16244DGGR vs 74FCT16245TPAGB |
SN74ABT16245ADGG | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74CBT16244DGGR vs SN74ABT16245ADGG |
IDT74FCT16244TPA8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, MO-153-ED, TSSOP-48 | Integrated Device Technology Inc | SN74CBT16244DGGR vs IDT74FCT16244TPA8 |
74FST163245PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | SN74CBT16244DGGR vs 74FST163245PAG8 |
74FCT162244TPAG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Integrated Device Technology Inc | SN74CBT16244DGGR vs 74FCT162244TPAG |
74FCT16245ATPACTE4 | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74CBT16244DGGR vs 74FCT16245ATPACTE4 |
74ABT16244-1DGG | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT16244DGGR vs 74ABT16244-1DGG |
PI74FCT16244TAEX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-153F/ED, TSSOP-48 | Pericom Semiconductor Corporation | SN74CBT16244DGGR vs PI74FCT16244TAEX |
IDT74FST163245PA8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CBT16244DGGR vs IDT74FST163245PA8 |
CD74FCT16244ETMT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | SN74CBT16244DGGR vs CD74FCT16244ETMT |