-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3306D-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
96375 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-1540-5-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1752 In Stock |
|
$0.5121 / $1.1300 | Buy Now |
DISTI #
595-SN74CBT3306D
|
Mouser Electronics | Digital Bus Switch ICs Dual FET RoHS: Compliant | 749 |
|
$0.4360 / $1.1200 | Buy Now |
|
Rochester Electronics | SN74CBT3306 Dual FET Bus Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 96375 |
|
$0.4190 / $0.4929 | Buy Now |
|
Ameya Holding Limited | SN74CBT3306D, CBT系列 总线开关, 1 x 1:1, 4 → 5.5 V电源, 8针 SOIC封装 | 29257 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3306D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3306D
Texas Instruments
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3306D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3306D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3306AS18 | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | SN74CBT3306D vs IDTQS3306AS18 |
QS3306AS1 | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | SN74CBT3306D vs QS3306AS1 |
SN74CBT3306DRE4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | SN74CBT3306D vs SN74CBT3306DRE4 |
CBT3306D | Bus Driver | Nexperia | SN74CBT3306D vs CBT3306D |
935270499118 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | SN74CBT3306D vs 935270499118 |
CBT3306D,112 | CBT3306 - Dual bus switch@en-us SOIC 8-Pin | Nexperia | SN74CBT3306D vs CBT3306D,112 |
CBTD3306D-T | Bus Driver | Nexperia | SN74CBT3306D vs CBTD3306D-T |
935270499118 | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3306D vs 935270499118 |
935270513118 | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3306D vs 935270513118 |
935270499112 | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3306D vs 935270499112 |